Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC300X250A0T
Order Code1774030
Also Known AsGTIN UPC EAN: 07498312430
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC300X250A0T
Order Code1774030
Also Known AsGTIN UPC EAN: 07498312430
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length-
Tape Width-
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack
For Use WithPanduit TDP43ME Thermal Transfer Desktop Printer
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
-
Label Tape Colour
Black
Product Range
-
Tape Length
-
Tape Material
PET (Polyester) Film
For Use With
Panduit TDP43ME Thermal Transfer Desktop Printer
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.102