Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £63.460 |
Price for:Each
Minimum: 10
Multiple: 10
£634.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC288X040Y1C
Order Code3282672
Product RangeP1
Technical Datasheet
Label TypePortable Printer Component
Label Height10.16mm
Label Width73mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeP1
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P1 portable printer component label
- Non-adhesive polyester material
- P1™ network component label cassettes for PanTher™ LS8E hand-held thermal transfer printer
- Includes both label material and ribbon to make changing labels easy
- Use for identifying patch panels, faceplates, punch down blocks and other network systems hardware
- Die-cut labels designed to provide maximum aesthetic quality and appearance
Technical Specifications
Label Type
Portable Printer Component
Label Width
73mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
10.16mm
Label Diameter
-
Label Colour
White
Product Range
P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134