Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC275X125AAL
Order Code1712448
Also Known AsGTIN UPC EAN: 07498390920
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC275X125AAL
Order Code1712448
Also Known AsGTIN UPC EAN: 07498390920
Technical Datasheet
Label TypeTamperproof
Label Dimensions31.8mm x 69.85mm
Label Height31.8mm
Label Width69.85mm
Label Diameter-
Pack Quantity1000
Label MaterialPolyester
Label ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® laser/ink jet component label
Technical Specifications
Label Type
Tamperproof
Label Height
31.8mm
Label Diameter
-
Label Material
Polyester
Product Range
-
Label Dimensions
31.8mm x 69.85mm
Label Width
69.85mm
Pack Quantity
1000
Label Colour
White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0972