Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC200X100AAL
Order Code1657358
Also Known AsGTIN UPC EAN: 07498390919
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC200X100AAL
Order Code1657358
Also Known AsGTIN UPC EAN: 07498390919
Technical Datasheet
Label TypeTamperproof
Label Dimensions25.4mm x 50.8mm
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Pack Quantity28
Label ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® laser/ink jet component label
- Suitable for general component labelling
- Tamper-evident polyester
Technical Specifications
Label Type
Tamperproof
Label Height
25.4mm
Label Diameter
-
Pack Quantity
28
Product Range
-
Label Dimensions
25.4mm x 50.8mm
Label Width
50.8mm
Label Material
Polyester
Label Colour
White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1008