Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £47.160 |
Price for:Each
Minimum: 10
Multiple: 10
£471.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050CBC
Order Code3282576
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
P1™ general component label cassettes for PanTher™ LS8E hand-held thermal transfer printers. P1™ label cassette contains an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette.
- Fast loading label cassette includes both label material and ribbon to make changing labels easy
- White, vinyl cloth label
- For identifying flat surface such as components, control panels, circuit boards, general labelling
- Die-cut labels designed to provide maximum aesthetic quality and appearance
- General purpose material, vinyl impregnated cloth resists oil and abrasion
- Material can be removed, repositioned and reused
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14061