Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X025CBT
Order Code3282568
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.4mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity10000
Product Range-
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
10000
SVHC
No SVHC (17-Dec-2015)
Label Height
6.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:58071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009