Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC075X025YLJ
Order Code3282561
Label TypeLaser and Inkjet Printable
Label Height6.4mm
Label Width19.1mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity10000
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
19.1mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (17-Dec-2015)
Label Height
6.4mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005