Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £50.060 |
Price for:Each
Minimum: 10
Multiple: 10
£500.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC060X020YJC
Order Code3282554
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.1mm
Label Width15.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P1 portable printer component label
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.2mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
5.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14061