Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT3S-M39
Order Code2891366
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsMS3367-7-12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £219.370 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
£219.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT3S-M39
Order Code2891366
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsMS3367-7-12
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length305mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
305mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184