Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1M-M3
Order Code3283305
Product RangeDome-Top Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max23mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
23mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Orange
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Dome-Top Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023