Print Page
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
26AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (17-Dec-2015)
Product Range
Pan-Term
Wire Size AWG Max
22AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855