Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBECP75H25-L
Order Code2840415
Also Known AsGTIN UPC EAN: 07498322224
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £44.070 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
£440.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBECP75H25-L
Order Code2840415
Also Known AsGTIN UPC EAN: 07498322224
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter19mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.3mm
External Width18.5mm
Height34.3mm
Product Range-
Product Overview
Push barb bevel entry clip allow cables to be attached and detached without disturbing the clip mount while also providing a secure and reliable hold.
- Route and secure cords and cables
- Suitable for indoor use
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.3mm
Height
34.3mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
18.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242672