Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMQS-S6-C
Order Code3284521
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19mm
Width130mm
Height7.4mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Multiple bridge cable tie mount in white uses #6 (M3) screws or user supplied adhesive
- Makes part orientation fast and easy and has a hole spacing of 2.5"
- Made of ABS plastic
- Used with miniature, intermediate and standard cable ties
- Designed for indoor environments
- Multiple cable tie bridges on one mount
- V-groove allows for easy separation into two mounts with two bridges each for separate applications
- 4-way cable tie bridges
- CE compliant, UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
19mm
Height
7.4mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
130mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00617