Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM3H-A-T
Order Code3281738
Also Known AsGTIN UPC EAN: 07498358473
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £153.530 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
£153.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM3H-A-T
Order Code3281738
Also Known AsGTIN UPC EAN: 07498358473
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length38.1mm
Width38.1mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of nylon 6.6
- Used with miniature, intermediate, standard, light-heavy, heavy, hook and loop mount cable ties
- Designed for indoor, high-temperature environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
38.1mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
-
Technical Docs (1)
Alternatives for ABM3H-A-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564722