Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM2S-S6-D
Order Code3281737
Also Known AsGTIN UPC EAN: 07498358056
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £216.600 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
£433.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-S6-D
Order Code3281737
Also Known AsGTIN UPC EAN: 07498358056
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-Way cable tie mount entry from all four sides
- Can easily be applied with user supplied adhesive or size #6 (M3) screws
- Made of ABS Plastic and designed for indoor use
- Used with miniature, intermediate and standard cable ties
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496683