Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-D0
Order Code3281734
Also Known AsGTIN UPC EAN: 07498328114
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £252.240 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
£504.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-Way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant nylon 6.6
- Can be used with miniature, intermediate and standard cable ties
- Designed for indoor/outdoor, high-temperature environments
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28.6mm
Height
4.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
-
Technical Docs (1)
Alternatives for ABM112-AT-D0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703068