Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (inc VAT) |
---|---|
500+ | £2.808 |
Price for:Each
Minimum: 500
Multiple: 500
£1,404.00 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2SA-24V-Y
Order Code3882847
Product RangeTQ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability