Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £2.660 |
Price for:Each
Minimum: 50
Multiple: 50
£133.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-L-6V
Order Code3882843
Product RangeTQ Series
Technical Datasheet
Coil Voltage6VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance360ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
6VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
360ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability