Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM5S-A-24-240V
Order Code1373679
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min1s
Time Max500h
No. of Timing Ranges16Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Alternatives for PM5S-A-24-240V
1 Product Found
Product Overview
- Free-voltage input 24 – 240V AC/ DC
- Built-in screw terminals
- Multiple time ranges 1s – 500h
- Output: 2 relays 5A 250V AC
- Instruction manual in six languages
- Standards: CE, UL, CSA
- Installation: DIN-rail mounting
Technical Specifications
Product Range
-
Time Min
1s
No. of Timing Ranges
16Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
500h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16