Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPA-L154
Order Code1900161
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity2.25Ah
External Diameter18.5mm
Battery Size Code-
Battery TerminalsConnector
External Height71mm
Pack Quantity1
Battery Type / Size-
Weight47g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The PA-L154 from Panasonic is a lithium ion rechargeable battery with connector terminals.
- Nominal voltage is 3.6V
- Nominal battery capacity is 2250mAh
- Internal resistance of 220mohm
- Battery weight is 47g
- Standard dimension of 18.5mm(diameter) x 71mm(length)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
2.25Ah
Battery Size Code
-
External Height
71mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Technology
Lithium Ion
External Diameter
18.5mm
Battery Terminals
Connector
Pack Quantity
1
Weight
47g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
UN Hazard Code:3480