Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £12.490 |
50+ | £11.710 |
100+ | £10.060 |
250+ | £9.210 |
500+ | £8.620 |
Price for:Each
Minimum: 1
Multiple: 1
£12.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNF4EB-12V
Order Code1175715
Technical Datasheet
Coil Voltage12VDC
Contact Current2A
Product Range-
Contact Voltage VAC220V
Contact Voltage VDC220V
Coil Resistance330ohm
Technical Specifications
Coil Voltage
12VDC
Product Range
-
Contact Voltage VDC
220V
Contact Current
2A
Contact Voltage VAC
220V
Coil Resistance
330ohm
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate