Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC4EBD-JP-DC48V
Order Code3883531
Product RangeNC Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current5A
Product RangeNC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance3.2kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
3.2kohm
Coil Voltage
48VDC
Product Range
NC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
Product traceability