Product Information
Product Overview
The LC-R061R3P is a 6V/1.3Ah Rechargeable Battery features a lead acid technology with single cell and quick connect terminals. Panasonic's tough valve regulated lead acid rechargeable battery is designed to provide outstanding performance in withstanding overcharge, over discharge and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power. The use of special sealing epoxies, tongue and groove case and cover construction and long sealing paths for posts and connectors, assures that the valve regulated lead acid battery will offer exceptional leak resistance and allows them to be used in any position.
- High quality and reliability
- Exceptional deep discharge recovery
- No corrosive gas generation
- Long service life
- Quick chargeability
- High power density
- Maintenance-free operation
Applications
Industrial, Lighting, Communications & Networking, Maintenance & Repair, Automotive
Technical Specifications
6V
1.3Ah
50mm
1
97mm
250g
-
VRLA
Lead Acid
-
Quick Connect
24mm
-
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate