Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJTV1AS-PA-24V
Order Code3288513
Product RangeJT-V
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangeJT-V
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance576ohm
SVHCNo SVHC (16-Jul-2019)
Alternatives for JTV1AS-PA-24V
4 Products Found
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
24VDC
Product Range
JT-V
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability