Print Page
Product Overview
The JSM1-12V-4 is a standard terminal pitch Automotive Power Relay with 1-form-C cadmium-free Ag alloy contact. This JS-M-series automotive power relay features sealed construction, standard contact capacity, through hole mounting, solder relay terminal with non-latching coil.
- Low pick-up voltages for high ambient use
- 85°C High temperature
- 100MΩ at 500VDC Initial insulation resistance
- 750Vrms for one minute Initial breakdown voltage between open contacts
- -40 to 85°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Product Range
JS-M
Coil Resistance
225ohm
Contact Current
10A
Contact Voltage DC Nom
16V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability