Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS1A-B-24V-FT
Order Code2095674
Product RangeJS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeJS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.6kohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The JS series miniature PC board type Power Relay with surge voltage 6kV type also available.
- Miniature size with universal terminal footprint
- Sealed construction for automatic cleaning (Standard type)
- Class-B and F coil insulation type also available
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.6kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
JS
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011