Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS15F
Order Code1191233
Technical Datasheet
Coil Voltage5VDC
Contact Current10A
Product Range-
Contact Voltage VAC250VAC
Contact Voltage VDC30VDC
Coil Resistance69.4ohm
Approvals & StandardsCSA, UL, VDE
Technical Specifications
Coil Voltage
5VDC
Product Range
-
Contact Voltage VDC
30VDC
Approvals & Standards
CSA, UL, VDE
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
69.4ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011