Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJQ1A-12V-F
Order Code1191228
Product RangeJQ
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeJQ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Alternatives for JQ1A-12V-F
2 Products Found
Product Overview
The JQ series 1a/1c 5/10A Small Power Relay with high electrical noise immunity. It offers class-B coil insulation type also available.
- High switching capacity
- 8000V Between contacts and coil high surge voltage
- 200mW (1a), 400mW (1c) High sensitivity
Applications
Industrial, HVAC, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
JQ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability