Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJQ1-18V-FT
Order Code2095652
Product RangeJQ
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current5A
Product RangeJQ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance810ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JQ series 1a/1c 5/10A Small Power Relay with high electrical noise immunity. It offers class-B coil insulation type also available.
- High switching capacity
- 8000V Between contacts and coil high surge voltage
- 200mW (1a), 400mW (1c) High sensitivity
Applications
Industrial, HVAC, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
810ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
18VDC
Product Range
JQ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability