Print Page
17 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.390 |
5+ | £2.260 |
10+ | £2.120 |
Price for:Each
Minimum: 1
Multiple: 1
£2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJJM2W12
Order Code3288475
Product RangeJJM
Technical Datasheet
Coil Voltage12VDC
Contact Current12A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeJJM
Contact Voltage DC Nom14V
Coil Resistance144ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
- Nominal switching capacity: 12A 14V DC (at 2 × 6A, lamp load)
- Max. carrying current: 2x 6A (12V, at 20°C 68°F) and 2x 4A (12V, at 85°C 185°F)
- Min. switching capacity: 1A 12V DC
- Dimension: 13.9mm x 15.5mm x 12mm
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
12A
Relay Mounting
Through Hole
Product Range
JJM
Coil Resistance
144ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001