Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR70AAAB8
Order Code1924168
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity730mAh
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsFlat Top
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR11/45
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
- HHR70AAAB8 is a single cell rechargeable battery with nickel metal hydride battery technology
- Nominal voltage is 1.2V
- Operating temperature range from 0°C to 45°C(charge, standard)
- Cylindrical AAA size (HR11/45)
- Discharge capacity is 730mAh (average) (after charging at 0.1It for 16 hours, discharging at 0.2It)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
730mAh
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR11/45
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Flat Top
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3496