Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR-260SCP-1Z
Order Code1922923
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
External Diameter23mm
Battery Size CodeSC
Battery TerminalsTagged
External Height43mm
Pack Quantity1
Battery Type / SizeSC
Weight55g
Battery IEC CodeHR23/43
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR-260SCP-1Z is a tagged cylindrical Ni-MH Rechargeable Battery with flat top terminals for back up use. It is suitable for home appliances, electric vehicle and handheld equipment.
- Standard Ni-MH battery technology for nearly every application
- High quality and reliability
- Excellent discharge characteristics
- Good balanced batteries in terms of capacity and cycle life
Applications
Power Management, Medical, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.6Ah
Battery Size Code
SC
External Height
43mm
Battery Type / Size
SC
Battery IEC Code
HR23/43
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
23mm
Battery Terminals
Tagged
Pack Quantity
1
Weight
55g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
UN Hazard Code:3496