Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £15.610 |
Price for:Each
Minimum: 20
Multiple: 20
£312.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-DC110V
Order Code3883512
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage110VDC
Contact Current30A
Product RangeHE Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPlug In, Quick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance6.3kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
6.3kohm
Coil Voltage
110VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Plug In, Quick Connect
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability