Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoFX-301
Order Code2776700
Product RangeFX-300 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £141.620 |
| 5+ | £128.940 |
| 10+ | £112.550 |
| 25+ | £103.550 |
Price for:Each
Minimum: 1
Multiple: 1
£141.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoFX-301
Order Code2776700
Product RangeFX-300 Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeThrubeam
Product RangeFX-300 Series
SVHCTo Be Advised
Product Overview
The FX-301 is a Digital Fiber Optic Sensor with NPN open-collector output. It offers a wide range sensing possibilities in a compact, high-performance unit. Stable sensing over long and short periods. An optical communication function allows up to 16 sensors to be adjusted simultaneously. Communication unit improves equipment starting up and maintenance.
- RED LED indicator
- -10 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Range Max
-
Product Range
FX-300 Series
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
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
Weight (kg):.051256