Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGT3535A25A
Order Code2722991
Product RangeEYGT
Technical Datasheet
Thickness2.5mm
Conductive MaterialGraphite Sheet
Thermal Conductivity13W/m.K
Thermal Impedance-
Volume Resistivity4000000ohm-cm
External Length35mm
External Width35mm
Product RangeEYGT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thickness
2.5mm
Thermal Conductivity
13W/m.K
Volume Resistivity
4000000ohm-cm
External Width
35mm
SVHC
No SVHC (17-Jan-2023)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
35mm
Product Range
EYGT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5644