Print Page
Product Overview
The EYGS121803 is a 115 x 180mm Pyrolytic Graphite Sheet with 25μm thick, which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.
- Flexible and easy to be cut or trimmed
- Low thermal resistance
- 20000S/cm Electrical conductivity
- 400°C Heat resistance
Applications
Consumer Electronics, Fibre Optics, Industrial
Technical Specifications
Thermal Conductivity
1700W/m.K
Thickness
0.025mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
EYGx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969