Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGA091207M
Order Code1800074
Technical Datasheet
Thermal Conductivity950W/m.K
Conductive MaterialGraphite Sheet
Thickness0.07mm
Thermal Impedance-
Dielectric Strength-
External Length90mm
External Width115mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermal Conductivity
950W/m.K
Thickness
0.07mm
Dielectric Strength
-
External Width
115mm
SVHC
No SVHC (07-Jul-2017)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
90mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2