Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXCCET103U
Order Code1292713
Product RangeEXCCET Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCCET103U
Order Code1292713
Product RangeEXCCET Series
Technical Datasheet
Capacitance10000pF
Voltage Rating50V
Current Rating2A
Product RangeEXCCET Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
10000pF
Current Rating
2A
SVHC
No SVHC (07-Jul-2017)
Voltage Rating
50V
Product Range
EXCCET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009