Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC28CE900U
Order Code3345685
Product RangeEXC28CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £0.0702 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£351.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC28CE900U
Order Code3345685
Product RangeEXC28CE Series
Technical Datasheet
DC Current Rating160mA
Inductance-
Product RangeEXC28CE Series
Impedance90ohm
Common Mode Filter Case2mm x 1mm x 0.5mm
Product Length2mm
Product Width1mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
160mA
Product Range
EXC28CE Series
Common Mode Filter Case
2mm x 1mm x 0.5mm
Product Width
1mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123
Product traceability