Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC24CH500U
Order Code1893869
Product RangeEXC24CH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC24CH500U
Order Code1893869
Product RangeEXC24CH Series
Technical Datasheet
DC Current Rating160mA
Inductance-
Product RangeEXC24CH Series
Impedance50ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
Technical Specifications
DC Current Rating
160mA
Product Range
EXC24CH Series
Inductor Case / Package
-
Product Length
-
Product Height
-
Inductance
-
Impedance
50ohm
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006