Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC18CS900U
Order Code3470907RL
Product RangeEXC18CS Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC18CS900U
Order Code3470907RL
Product RangeEXC18CS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC18CS Series
Impedance90ohm
Inductor Case / Package0603 [1608 Metric]
Common Mode Filter Case0603 [1608 Metric]
Product Length1.6mm
Product Width0.8mm
Product Height0.4mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
EXC18CS Series
Inductor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Product Height
0.4mm
SVHC
To Be Advised
Inductance
-
Impedance
90ohm
Common Mode Filter Case
0603 [1608 Metric]
Product Width
0.8mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability