Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC18CS350U
Order Code3345706
Product RangeEXC18CS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC18CS350U
Order Code3345706
Product RangeEXC18CS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC18CS Series
Impedance35ohm
Common Mode Filter Case1.6mm x 0.8mm x 0.4mm
Product Length1.6mm
Product Width0.8mm
Product Height0.4mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
EXC18CS Series
Common Mode Filter Case
1.6mm x 0.8mm x 0.4mm
Product Width
0.8mm
Qualification
-
Inductance
-
Impedance
35ohm
Product Length
1.6mm
Product Height
0.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability