Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC14CP121U
Order Code3345698
Product RangeEXC14CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0501 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
£501.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CP121U
Order Code3345698
Product RangeEXC14CP Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeEXC14CP Series
Impedance120ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
300mA
Product Range
EXC14CP Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
120ohm
Product Length
0.85mm
Product Height
0.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability