Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQQJJ05Q
Order Code2079455
Product RangeEVQQJ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQJJ05Q
Order Code2079455
Product RangeEVQQJ Series
Technical Datasheet
Product RangeEVQQJ Series
Switch TerminalsSolder
Contact Current Max5mA
Contact Voltage DC Nom12VDC
Operating Force0.8N
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQQJ Series
Contact Current Max
5mA
Operating Force
0.8N
Switch Terminals
Solder
Contact Voltage DC Nom
12VDC
Illumination
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533