Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQJD05B
Order Code2079457
Product RangeEVQQJ
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQQJ
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max5mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force250gf
Operating Force2.5N
Contact Rating5mA at 12VDC
Switch Dimensions (L x W)8mm x 8mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQQJD05B is a 8mm square long travel 2R Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has blue push-plate actuator.
- 100000-cycle Operating life
- -20 to 70°C Operating temperature range
Applications
Consumer Electronics, Automotive, Audio, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
5mA
Contact Voltage DC Nom
12V
Operating Force
2.5N
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Product Range
EVQQJ
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
250gf
Contact Rating
5mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001