Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQ0C03K
Order Code2079462
Product RangeEVQQ0
Technical Datasheet
Product RangeEVQQ0
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force260gf
Contact Rating20mA at 15VDC
Operating Force2.6N
Switch Dimensions (L x W)6.2mm x 3.7mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQQ0
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6.2mm x 3.7mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Edge Mount
Contact Current Max
20mA
Actuating Force
260gf
Operating Force
2.6N
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001