Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPSR02K
Order Code2079470
Product RangeEVQPS Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPSR02K
Order Code2079470
Product RangeEVQPS Series
Technical Datasheet
Product RangeEVQPS Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force220gf
Operating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQPSR02K is a single-pole single-throw (SPST) side-operational SMD Light Touch Switch with straight terminals, boss embossed taping and black push plate.
- 100MΩ at 100VDC Minimum insulation resistance
- 500mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 100000 cycles Minimum operating life
Applications
Automotive, Audio
Technical Specifications
Product Range
EVQPS Series
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
2.2N
Switch Dimensions (L x W)
6.1mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
220gf
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175