Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPSG02K
Order Code2079476
Product RangeEVQPS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPSG02K
Order Code2079476
Product RangeEVQPS Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPS Series
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force2.2N
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Contact Current Max
50mA
Operating Force
2.2N
Product Range
EVQPS Series
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001