Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPLBA08
Order Code2079489
Product RangeEVQPL Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPLBA08
Order Code2079489
Product RangeEVQPL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force100gf
Contact Rating20mA at 15VDC
Operating Force1N
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQPLBA08 is a 4.9mm square Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement.
- 500000-cycle Operating life
- -20 to 70°C Operating temperature range
Applications
Portable Devices, Audio, Imaging, Video & Vision, Automotive
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.9mm x 4.9mm
Illumination
Non Illuminated
Product Range
EVQPL Series
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
100gf
Operating Force
1N
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002