Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPF206K
Order Code2079503
Product RangeEVQPF
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPF
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force160gf
Contact Voltage DC Nom15V
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for EVQPF206K
5 Products Found
Product Overview
The EVQPF206K is a 5N type Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- Side operational
- 100000-cycle Operating life
- -20 to 70°C Operating temperature range
- Horizontal snap-in terminals
Applications
Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
1.6N
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Product Range
EVQPF
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024